Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHCRN-2
Order Code3955373
Product RangeHCRN-Helacon Plus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$48.020 (S$52.3418) |
Price for:Pack of 80
Minimum: 1
Multiple: 1
S$48.02 (S$52.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHCRN-2
Order Code3955373
Product RangeHCRN-Helacon Plus Series
Technical Datasheet
Pitch Spacing-
No. of Positions2Ways
Wire Size (AWG)28AWG to 14AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
Product RangeHCRN-Helacon Plus Series
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
HCRN-Helacon Plus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16