Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoHT3
Order Code1335312
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHT3
Order Code1335312
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeBinding
Sleeving MaterialCR (Chloroprene)
Sleeving ColourBlack
Internal Diameter5mm
Length - Metric25.4mm
Length - Imperial1"
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for HT3
2 Products Found
Technical Specifications
Sleeving / Tubing Type
Binding
Sleeving Colour
Black
Length - Metric
25.4mm
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
CR (Chloroprene)
Internal Diameter
5mm
Length - Imperial
1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:40091100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
