Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No126-02202 T50SSL5-PA66-NA
Order Code1169070
Also Known AsT50SSL5-PA66-NA (100)
Your Part Number
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No126-02202 T50SSL5-PA66-NA
Order Code1169070
Also Known AsT50SSL5-PA66-NA (100)
Technical Datasheet
Cable Tie Length135mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max27mm
Minimum Loop Tensile Strength50lb
Product Overview
The T50SSL5-NAT(100 PACK) is a 1-piece fixing Cable Tie made of polyamide 6.6 (PA66). It comes with an arrowhead and wings. It is suitable for bundling and fixing of cable harnesses, pipes and hoses. The arrowhead design, in conjunction with the supporting legs or disc, ensures a firm and secure fixing. The disc or legs take up any variation in panel thickness enabling one part to suit many applications.
- Cable tie head always situated in defined position
- MK20, MK3PNSP2, MK3SP, MK7P, EVO7, MK21, MK7HT, MK6 and MK9/EVO9 Application tools
- Plastic pawl tie closure
- Inside serrated
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Length
135mm
Cable Bundle Diameter Max
27mm
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
