Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIGGSTEC
Manufacturer Part NoHT-151F-5RA-011N-28R-300FH
Order Code1441596
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIGGSTEC
Manufacturer Part NoHT-151F-5RA-011N-28R-300FH
Order Code1441596
Technical Datasheet
Meter Display Type-
Display Size-
Display Resolution-
Screen Size15.1"
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Meter Display Type
-
Display Resolution
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Display Size
-
Screen Size
15.1"
Supply Voltage Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90139010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.618