Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11C-6DP-2V(57)
Order Code4176880
Product RangeDF11 Series
Technical Datasheet
267 In Stock
Need more?
267 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.220 (S$2.4198) |
| 10+ | S$1.880 (S$2.0492) |
| 100+ | S$1.580 (S$1.7222) |
| 500+ | S$1.230 (S$1.3407) |
| 1000+ | S$1.190 (S$1.2971) |
| 2500+ | S$1.170 (S$1.2753) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.22 (S$2.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF11C-6DP-2V(57)
Order Code4176880
Product RangeDF11 Series
Technical Datasheet
Contact Termination TypeSurface Mount
Product RangeDF11 Series
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Contact Termination Type
Surface Mount
Contact Material
Brass
Connector Type
PCB Header
Product Range
DF11 Series
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001057