Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF14-20S-1.25C
Order Code1719135
Product RangeDF14
Also Known As538-0059-7-00
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF14-20S-1.25C
Order Code1719135
Product RangeDF14
Also Known As538-0059-7-00
Technical Datasheet
Product RangeDF14
No. of Positions20Ways
Pitch Spacing1.25mm
For Use WithDF14 Series Contacts
SVHCNo SVHC (19-Jan-2021)
Product Overview
The DF14-20S-1.25C from Hirose is a super low profile wire to board standard socket. It is a 1.25mm pitch, 20 positions, single row standard socket that accommodates wire size range of 32AWG to 26AWG.
- Polyamide insulator
- Current rating is 1A
- Voltage rating is 150VAC
- UL and CSA safety standard approved
- Operating temperature range from -35°C to 85°C
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DF14
No. of Positions
20Ways
For Use With
DF14 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361