Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoEM40M-WBP-1PCA-K(81)
Order Code4567077
Product RangeEV40M Series
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$148.160 (S$161.4944) |
| 5+ | S$140.220 (S$152.8398) |
| 10+ | S$132.280 (S$144.1852) |
| 25+ | S$124.340 (S$135.5306) |
| 50+ | S$116.070 (S$126.5163) |
Price for:Each
Minimum: 1
Multiple: 1
S$148.16 (S$161.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoEM40M-WBP-1PCA-K(81)
Order Code4567077
Product RangeEV40M Series
Technical Datasheet
Product RangeEV40M Series
Voltage Rating1kV
Current Rating410A
Connector MountingFree Hanging
Contact Termination TypeCrimp
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
EV40M Series
Voltage Rating
1kV
Connector Mounting
Free Hanging
SVHC
No SVHC (27-Jun-2024)
Gender
Plug
Current Rating
410A
Contact Termination Type
Crimp
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001