Print Page
FX15M-21S-0.5SH
PCB Receptacle, Wire-to-Board, 1 mm, 2 Rows, 21 Contacts, Surface Mount Right Angle, FX
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX15M-21S-0.5SHCopy
Order Code1826956
Product RangeFX
Also Known As575-2309-3-00
Your Part Number
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX15M-21S-0.5SHCopy
Order Code1826956
Product RangeFX
Also Known As575-2309-3-00
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts21Contacts
Connector MountingSurface Mount Right Angle
Product RangeFX
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Right Angle
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount Right Angle
Pitch Spacing
1mm
No. of Contacts
21Contacts
Product Range
FX
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
