Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | FX8C-140S-SV5(91)Copy |
| Order Code | 1324702 |
| Product Range | FunctionMax FX8C |
| Also Known As | 578-0827-6-91 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | FX8C-140S-SV5(91)Copy |
| Order Code | 1324702 |
| Product Range | FunctionMax FX8C |
| Also Known As | 578-0827-6-91 |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | FunctionMax FX8C |
| Contact Termination Type | Surface Mount |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| Contact Material | Phosphor Bronze |
| Product Range | FunctionMax FX8C |
| Connector Mounting | Surface Mount |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369085 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00197 |
