Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL75-2LP-084H-A-200
Order Code3908124
Product RangeH.FL75 Series
Also Known As321-2151-2-17
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL75-2LP-084H-A-200
Order Code3908124
Product RangeH.FL75 Series
Also Known As321-2151-2-17
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorH.FL Plug to H.FL Plug
Cable Length - Metric200mm
Coaxial Cable Type1.5mm
Connector Type AH.FL Plug 75ohm
Connector Type BH.FL Plug, 75ohm
Impedance75ohm
Jacket ColourBlack
Product RangeH.FL75 Series
Alternatives for H.FL75-2LP-084H-A-200
1 Product Found
Product Overview
The H.FL75-2LP-084H-A-200 is a 200mm black double ended RF Coaxial Cable Assembly with HFL plug to HFL plug connection.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
H.FL Plug 75ohm
Impedance
75ohm
Product Range
H.FL75 Series
Connector to Connector
H.FL Plug to H.FL Plug
Coaxial Cable Type
1.5mm
Connector Type B
H.FL Plug, 75ohm
Jacket Colour
Black
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002