Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10TP-12P(73)Copy
Order Code1192438
Product RangeHR10 Series
Also Known As110-0432-0-73
Your Part Number
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-10TP-12P(73)Copy
Order Code1192438
Product RangeHR10 Series
Also Known As110-0432-0-73
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeHR10 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body Plating-
Contact MaterialBeryllium Copper
Contact PlatingSilver
IP Rating-
Alternatives for HR10A-10TP-12P(73)
2 Products Found
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Plating
-
Contact Plating
Silver
Product Range
HR10 Series
No. of Contacts
12Contacts
Coupling Style
Threaded
Contact Material
Beryllium Copper
IP Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
