HR30-6J-6P(71)
Circular Connector, IP68, Sealed Circular Connector, HR30 Series, Cable Mount Receptacle

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR30-6J-6P(71)Copy |
| Order Code | 1425768 |
| Product Range | HR30 Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR30-6J-6P(71)Copy |
| Order Code | 1425768 |
| Product Range | HR30 Series |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| Product Range | HR30 Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 6Contacts |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | - |
| Connector Body Material | PPV (Polyphenylene Vinylene) Body |
| Connector Body Plating | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold |
| IP Rating | IP67, IP68 |
Product Overview
The HR30-6J-6P(71) is a 6-position male miniature waterproof Circular Connector with black PPS/black PBT/natural polyacetal insulator, gold plated brass/phosphor bronze contacts and stainless steel spring. The HR30 series jack has straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. It features an easy to operate push/pull locks, proprietary clamping method allows clamping the cable by simply tightening the cord ring. Mating portions are polarized to avoid improper mating and connector damage. It features an white index mark on them which is used to quickly align the two interface for proper mating.
- Small-size with low profile
- Waterproof construction
- Push/pull lock
- Lightweight
- Clamp structure
- Easy mating operation
- Mis-insertion prevention
- Mating mark
- 4.6mm Cable outer diameter
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC Maximum withstanding voltage
- 1000 Mating/unmating cycles
- IP68 Protection rating
Applications
Industrial
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Connector Contact Type | Solder Pin |
| Connector Body Material | PPV (Polyphenylene Vinylene) Body |
| Contact Material | Phosphor Bronze |
| IP Rating | IP67, IP68 |
| Product Range | HR30 Series |
|---|---|
| No. of Contacts | 6Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Gold |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
