Print Page
HR30-7R-12PD(71)
Circular Connector, Sealed Circular Connector, Panel Mount Receptacle, 12 Contacts, PCB Pin
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR30-7R-12PD(71)Copy |
| Order Code | 1425765 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR30-7R-12PD(71)Copy |
| Order Code | 1425765 |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| Product Range | - |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 12Contacts |
| Circular Connector Contact Type | PCB Pin |
| Coupling Style | - |
| Connector Body Material | PPV (Polyphenylene Vinylene) Body |
| Connector Body Plating | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold |
| IP Rating | IP67, IP68 |
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | PCB Pin |
| Connector Body Material | PPV (Polyphenylene Vinylene) Body |
| Contact Material | Phosphor Bronze |
| IP Rating | IP67, IP68 |
| Product Range | - |
|---|---|
| No. of Contacts | 12Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Gold |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00346 |
