Print Page
LF07WBJ-3P
Circular Connector, IP67, IP68, Sealed Circular Connector, LF Series, Cable Mount Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoLF07WBJ-3PCopy
Order Code1518774
Also Known As136-2003-8-00
Your Part Number
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoLF07WBJ-3PCopy
Order Code1518774
Also Known As136-2003-8-00
Technical Datasheet
Connector TypeSealed Circular Connector
No. of Contacts3Contacts
Contact MaterialCopper Alloy
IP RatingIP67, IP68
Technical Specifications
Connector Type
Sealed Circular Connector
Contact Material
Copper Alloy
No. of Contacts
3Contacts
IP Rating
IP67, IP68
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
