Print Page
LF13WBRB-20S
Circular Connector, Sealed Circular Connector, LF Series, Bulkhead Receptacle, 20 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | LF13WBRB-20SCopy |
| Order Code | 4222069 |
| Product Range | LF Series |
| Also Known As | 136-1018-0-00 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | LF13WBRB-20SCopy |
| Order Code | 4222069 |
| Product Range | LF Series |
| Also Known As | 136-1018-0-00 |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| Product Range | LF Series |
| Circular Connector Shell Style | Bulkhead Receptacle |
| No. of Contacts | 20Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | Bayonet |
| Connector Body Material | Zinc Alloy Body |
| Connector Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67, IP68 |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Circular Connector Shell Style | Bulkhead Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Zinc Alloy Body |
| Contact Material | Copper Alloy |
| IP Rating | IP67, IP68 |
| Product Range | LF Series |
|---|---|
| No. of Contacts | 20Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | Nickel |
| Contact Plating | Gold |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01557 |