Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoTB4-10S-1H(800)
Order Code4703528
Product RangeTB4 Series
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$3.940 (S$4.2946) |
10+ | S$3.580 (S$3.9022) |
25+ | S$3.400 (S$3.706) |
50+ | S$3.310 (S$3.6079) |
100+ | S$3.160 (S$3.4444) |
250+ | S$2.760 (S$3.0084) |
500+ | S$2.700 (S$2.943) |
1000+ | S$2.280 (S$2.4852) |
2000+ | S$2.160 (S$2.3544) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.94 (S$4.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTB4-10S-1H(800)
Order Code4703528
Product RangeTB4 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts10Contacts
Product RangeTB4 Series
Contact Termination TypeSurface Mount Right Angle
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
10Contacts
Product Range
TB4 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001362