Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoTB4-30P-1F(800)
Order Code4710097
Product RangeTB4 Series
Technical Datasheet
781 In Stock
Need more?
781 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1.780 (S$1.9402) |
10+ | S$1.510 (S$1.6459) |
50+ | S$1.410 (S$1.5369) |
100+ | S$1.360 (S$1.4824) |
200+ | S$1.230 (S$1.3407) |
500+ | S$1.120 (S$1.2208) |
1000+ | S$0.987 (S$1.0758) |
2500+ | S$0.896 (S$0.9766) |
5000+ | S$0.879 (S$0.9581) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.78 (S$1.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoTB4-30P-1F(800)
Order Code4710097
Product RangeTB4 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts30Contacts
Product RangeTB4 Series
Contact Termination TypeSurface Mount Straight
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact Material-
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
1mm
Gender
Plug
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
-
SVHC
To Be Advised
No. of Contacts
30Contacts
Product Range
TB4 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000969