Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73D2A4R99BTDF
Order Code4048412
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1000+ | S$0.527 (S$0.5744) | 
| 5000+ | S$0.462 (S$0.5036) | 
| 10000+ | S$0.382 (S$0.4164) | 
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$527.00 (S$574.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73D2A4R99BTDF
Order Code4048412
Technical Datasheet
Resistance4.99ohm
Resistor TechnologyThin Film
Resistor TypePrecision
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
4.99ohm
Resistor Type
Precision
Product Width
1.25mm
Operating Temperature Max
155°C
Resistor Technology
Thin Film
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101