Print Page
RP73D2B11K5BTG
SMD Chip Resistor, 11.5 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73D2B11K5BTG SMD Chip Resistor, 11.5 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/2116464-40.jpg)
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73D2B11K5BTGCopy |
| Order Code | Re-Reel1501715RL Cut Tape1501715 |
| Product Range | RP73 Series |
| Also Known As | 8-1879261-5 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73D2B11K5BTGCopy |
| Order Code | Re-Reel1501715RL Cut Tape1501715 |
| Product Range | RP73 Series |
| Also Known As | 8-1879261-5 |
| Technical Datasheet | |
| Resistance | 11.5kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | RP73 Series |
| Temperature Coefficient | ± 15ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Resistance | 11.5kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thin Film |
| Product Range | RP73 Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (25-Jun-2020) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 15ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000363 |
