Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73PF1J301RBTDF.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4049542 |
| Your Part Number | |
| Technical Datasheet |
550 In Stock
Need more?
550 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.432 (S$0.4709) |
| 25+ | S$0.323 (S$0.3521) |
| 100+ | S$0.306 (S$0.3335) |
| 250+ | S$0.286 (S$0.3117) |
| 500+ | S$0.273 (S$0.2976) |
| 1000+ | S$0.245 (S$0.267) |
| 2500+ | S$0.240 (S$0.2616) |
| 5000+ | S$0.235 (S$0.2562) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.43 (S$0.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73PF1J301RBTDF.Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4049542 |
| Technical Datasheet | |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Voltage Rating | 100V |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistor Case / Package | 0603 [1608 Metric] |
|---|---|
| Resistor Type | Precision |
| Qualification | - |
| Resistor Technology | Thin Film |
|---|---|
| Voltage Rating | 100V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000053 |
