Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A20KBTDFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3104587 |
| Your Part Number | |
| Technical Datasheet |
108 In Stock
Need more?
108 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.090 (S$1.1881) |
| 25+ | S$0.812 (S$0.8851) |
| 100+ | S$0.758 (S$0.8262) |
| 250+ | S$0.723 (S$0.7881) |
| 500+ | S$0.696 (S$0.7586) |
| 1000+ | S$0.629 (S$0.6856) |
| 5000+ | S$0.625 (S$0.6812) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.09 (S$1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A20KBTDFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 3104587 |
| Technical Datasheet | |
| Resistance Tolerance | ± 0.1% |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Precision, Sulfur Resistant |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Type | Precision, Sulfur Resistant |
| Qualification | AEC-Q200 |
| Resistor Case / Package | 0805 [2012 Metric] |
|---|---|
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .009072 |
