Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RT73F1E976RBTH SMD Chip Resistor, 976 ohm, ± 0.1%, 125 mW, 0402 [1005 Metric], Thick Film, High Precision](https://sg.element14.com/productimages/standard/en_GB/4623250-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRT73F1E976RBTHCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4623304RL
Cut Tape4623304
Product RangeRT73 Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.686 | S$6.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.686 (S$0.7477) |
| 100+ | S$0.406 (S$0.4425) |
| 500+ | S$0.289 (S$0.315) |
| 2500+ | S$0.265 (S$0.2888) |
| 5000+ | S$0.202 (S$0.2202) |
| 10000+ | S$0.184 (S$0.2006) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRT73F1E976RBTHCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4623304RL
Cut Tape4623304
Product RangeRT73 Series
Technical Datasheet
Resistance976ohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeRT73 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
976ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RT73 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
