Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RT73F1J49K9BTD SMD Chip Resistor, 49.9 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision](https://sg.element14.com/productimages/standard/en_GB/4623250-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRT73F1J49K9BTDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4623914RL
Cut Tape4623914
Product RangeRT73 Series
Your Part Number
4,850 In Stock
Need more?
4,850 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.541 | S$5.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.541 (S$0.5897) |
| 100+ | S$0.321 (S$0.3499) |
| 500+ | S$0.228 (S$0.2485) |
| 1000+ | S$0.208 (S$0.2267) |
| 2500+ | S$0.184 (S$0.2006) |
| 5000+ | S$0.160 (S$0.1744) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRT73F1J49K9BTDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4623914RL
Cut Tape4623914
Product RangeRT73 Series
Technical Datasheet
Resistance49.9kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeRT73 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
49.9kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
RT73 Series
Voltage Rating
100V
Product Width
0.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
