Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RT73F2A422RBTD SMD Chip Resistor, 422 ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision](https://sg.element14.com/productimages/standard/en_GB/4623250-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRT73F2A422RBTDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4624228RL
Cut Tape4624228
Product RangeRT73 Series
Your Part Number
4,560 In Stock
Need more?
4,560 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.723 | S$7.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.723 (S$0.7881) |
| 100+ | S$0.456 (S$0.497) |
| 500+ | S$0.344 (S$0.375) |
| 1000+ | S$0.327 (S$0.3564) |
| 2500+ | S$0.310 (S$0.3379) |
| 5000+ | S$0.293 (S$0.3194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRT73F2A422RBTDCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4624228RL
Cut Tape4624228
Product RangeRT73 Series
Technical Datasheet
Resistance422ohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeRT73 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
422ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RT73 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
