Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No91MCE1-SBQ
Order Code1525230
Product Range91MCE Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No91MCE1-SBQ
Order Code1525230
Product Range91MCE Series
Technical Datasheet
Contact Current AC Max3A
Contact Voltage AC Max300V
Operating Force Max-
Product Range91MCE Series
Alternatives for 91MCE1-SBQ
4 Products Found
Product Overview
Applications
Automotive, Industrial
Technical Specifications
Contact Current AC Max
3A
Operating Force Max
-
Contact Voltage AC Max
300V
Product Range
91MCE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24