Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | ASDX030G24RCopy |
| Order Code | 1225326 |
| Product Range | ASDX Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | ASDX030G24RCopy |
| Order Code | 1225326 |
| Product Range | ASDX Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Operating Pressure Min | 0psi |
| Operating Pressure Max | 30psi |
| Voltage Rating | 5V |
| Supply Voltage Min | 4.75VDC |
| Supply Voltage Max | 5.25VDC |
| Sensor Case / Package | - |
| No. of Pins | 8Pins |
| Sensor Output Type | Analogue |
| Accuracy | ± 2% |
| Pressure Port Type | Single Axial Barbless |
| Sensor Mounting | Through Hole |
| Output Interface | - |
| Media Type | Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 105°C |
| Product Range | ASDX Series |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Max | 30psi |
| Supply Voltage Min | 4.75VDC |
| Sensor Case / Package | - |
| Sensor Output Type | Analogue |
| Pressure Port Type | Single Axial Barbless |
| Output Interface | - |
| Operating Temperature Min | -20°C |
| Product Range | ASDX Series |
| SVHC | No SVHC (07-Jul-2017) |
| Operating Pressure Min | 0psi |
|---|---|
| Voltage Rating | 5V |
| Supply Voltage Max | 5.25VDC |
| No. of Pins | 8Pins |
| Accuracy | ± 2% |
| Sensor Mounting | Through Hole |
| Media Type | Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
