Product Information
Alternatives for EX-Q
2 Products Found
Product Overview
The EX series Limit Switch features the smallest UL-listed housings available for use in hazardous locations. The EX series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX series is capable of switching up to 20A while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX series can be mounted from any of the switch's four sides. Proven technology plus superior quality and service are offered world-wide. Multiple actuator options make the EX series a good choice for indoor explosion-proof applications. The MICRO SWITCH™ EX series switches features ample wiring space that eases installation time. The four-sided mounting with optional mounting bracket simplifies installation in most applications.
- Smallest UL-listed, power-load carrying switch available for use in hazardous locations
- Compact and rugged housing
- Wide variety of product offerings and variations
- Design flexibility
Applications
Automotive, Industrial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
1NO / 1NC
480V
EX Series
250V
20A
13.34N
20A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate