Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoGLFC01CCopy
Order Code918131
Product RangeGLF Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLFC01CCopy
Order Code918131
Product RangeGLF Series
Technical Datasheet
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max16N
Product RangeGLF Series
Contact Current DC Max10A
Contact Voltage DC Max250V
Product Overview
Applications
Automotive, Agriculture
Technical Specifications
Contact Current AC Max
10A
Operating Force Max
16N
Contact Current DC Max
10A
Contact Voltage AC Max
250V
Product Range
GLF Series
Contact Voltage DC Max
250V
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
