Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLLA01B
Order Code1525238
Product RangeGLL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLLA01B
Order Code1525238
Product RangeGLL Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact Current AC Max10A
Contact Voltage AC Max300V
Operating Force Max9.8N
Product RangeGLL Series
Contact Current DC Max10A
Contact Voltage DC Max250V
Product Overview
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Voltage AC Max
300V
Product Range
GLL Series
Contact Voltage DC Max
250V
Contact Current AC Max
10A
Operating Force Max
9.8N
Contact Current DC Max
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24