Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLLA03B
Order Code1525248
Product RangeGLL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLLA03B
Order Code1525248
Product RangeGLL Series
Technical Datasheet
Limit Switch ActuatorTop Plunger
Contact Current AC Max10A
Contact Voltage AC Max300V
Product RangeGLL Series
Contact Current DC Max10A
Contact Voltage DC Max250V
Product Overview
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Voltage AC Max
300V
Contact Current DC Max
10A
Contact Current AC Max
10A
Product Range
GLL Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24