Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHLS-D
Order Code1525108
Product RangeHLS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHLS-D
Order Code1525108
Product RangeHLS Series
Technical Datasheet
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max8.83N
Product RangeHLS Series
Contact Current DC Max-
Technical Specifications
Contact Current AC Max
10A
Operating Force Max
8.83N
Contact Current DC Max
-
Contact Voltage AC Max
250V
Product Range
HLS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24