Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoHOA0902-012Copy
Order Code1611533
Product RangeHOA0902 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA0902-012Copy
Order Code1611533
Product RangeHOA0902 Series
Technical Datasheet
Gap Width3.2mm
Forward Current If50mA
Reverse Voltage Vr3V
Sensor Output TypePhoto / Optical IC
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHOA0902 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gap Width
3.2mm
Reverse Voltage Vr
3V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Forward Current If
50mA
Sensor Output Type
Photo / Optical IC
Operating Temperature Min
-40°C
Product Range
HOA0902 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
