Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA2001-001...
Order Code1611493
Technical Datasheet
Gap Width3.05mm
Aperture Width1.52mm
Forward Current If50mA
Reverse Voltage Vr3V
Forward Voltage1.6V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Alternatives for HOA2001-001...
1 Product Found
Technical Specifications
Gap Width
3.05mm
Forward Current If
50mA
Forward Voltage
1.6V
Sensor Mounting
Through Hole
Operating Temperature Max
70°C
Aperture Width
1.52mm
Reverse Voltage Vr
3V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001