Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoZLAA06B
Order Code1525022
Product RangeZLA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZLAA06B
Order Code1525022
Product RangeZLA Series
Technical Datasheet
Contact Voltage AC Max600V
Product RangeZLA Series
Contact Voltage DC Max300V
Product Overview
Applications
Industrial, Automation & Process Control, Manufacturing
Technical Specifications
Contact Voltage AC Max
600V
Contact Voltage DC Max
300V
Product Range
ZLA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
