
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 1NT1-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 2787233 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.910 (S$36.9619) |
| 5+ | S$33.070 (S$36.0463) |
| 10+ | S$30.320 (S$33.0488) |
| 20+ | S$29.720 (S$32.3948) |
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 1NT1-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 2787233 |
| Technical Datasheet | |
| Switch Operation | On-Off-On |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Current Max | 20A |
| Contact Voltage AC Nom | - |
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 28V |
Product Overview
The 1NT1-1 is a single-pole double-throw (SPDT) Toggle Switch with standard lever and screw terminal. The MICRO SWITCH™ NT series toggle switch meets the need for a rugged, cost-effective toggle switch. Quality construction feature includes a seal between the toggle lever and bushing and between the cover and case. This switch can be used where panels are subject to splashes, hose downs or outdoor environments. The Easy-start threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading.
- 3-position action
- -40 to 71°C Operating temperature range
Applications
Industrial, Maintenance & Repair, Aerospace, Defence, Military, Agriculture, Automation & Process Control, Medical, Sensing & Instrumentation
Technical Specifications
| Switch Operation | On-Off-On |
|---|---|
| Illumination | Non Illuminated |
| Contact Current Max | 20A |
| Switch Terminals | Screw |
| Contact Configuration | SPDT |
|---|---|
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | - |
| Contact Voltage DC Nom | 28V |
Technical Docs (3)
Alternatives for 1NT1-1
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03402 |
