Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$149.670 (S$163.1403) |
| 5+ | S$144.600 (S$157.614) |
| 10+ | S$139.860 (S$152.4474) |
| 25+ | S$137.070 (S$149.4063) |
| 50+ | S$134.270 (S$146.3543) |
Price for:Each
Minimum: 1
Multiple: 1
S$149.67 (S$163.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No77021-00000040-01Copy
Order Code5146637
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
77021-00000040-01 SPST-NC extended duty pressure switch with direct action blade contacts and Metri-Pack terminal. This 5000 series switch is specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. It is made of plated steel base and glass reinforced polyester cover, gold plated silver alloy contacts. It features a polyimide film diaphragm for compatibility with a wide variety of fluids and 1/8 -27 NPT male thread connector that forms a tight seal when connected. Among the outstanding design benefits are its durable construction, compact size and enhanced set point integrity.
- Operating pressure range from 4 to 6psi
- 15A maximum switching current
- Temperature range from -40°F to + 250°F
- 6V DC maximum switching voltage
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08618
