Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABPDRRV600MGSA3
Order Code3864232
Product RangeABP Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABPDRRV600MGSA3
Order Code3864232
Product RangeABP Series
Technical Datasheet
Operating Pressure Max600mbar
Sensor Output TypeSPI
Pressure Measurement TypeGauge
Voltage Rating3.3VDC
Port StyleDual Radial Barbed
Supply Current3.1mA
Product RangeABP Series
Technical Specifications
Operating Pressure Max
600mbar
Pressure Measurement Type
Gauge
Port Style
Dual Radial Barbed
Product Range
ABP Series
Sensor Output Type
SPI
Voltage Rating
3.3VDC
Supply Current
3.1mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001335