
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | ASDXAVX030PG7A5Copy |
| Order Code | 1784674 |
| Product Range | ASDX Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | ASDXAVX030PG7A5Copy |
| Order Code | 1784674 |
| Product Range | ASDX Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Operating Pressure Min | 0psi |
| Operating Pressure Max | 30psi |
| Supply Voltage Min | 4.75VDC |
| Supply Voltage Max | 5.25VDC |
| Sensor Case / Package | - |
| No. of Pins | 8Pins |
| Sensor Output Type | Digital |
| Accuracy | ± 2% |
| Pressure Port Type | Single Axial Barbless |
| Sensor Mounting | Through Hole |
| Output Interface | I2C |
| Media Type | Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 105°C |
| Product Range | ASDX Series |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The ASDX series silicon Pressure Sensor with a ratiometric analog interface for reading pressure over the specified full scale pressure span and temperature range. The ASDX is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz. These sensors are available to measure absolute, differential and gage pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The sensors are intended for use with noncorrosive, non-ionic working fluids such as air and dry gases.
- Ratiometric 12-bit analogue output
- Precision ASIC conditioning
- Temperature compensated over 0 to 85°C (32 to 185°F) temperature range
- Absolute, differential and gage types
- Pressure ranges from 10" H2O to 100psi
- Standard calibrations in inches H20, cm H20, psi, mbar, bar, kPa
- Total error band of ±2% of full scale span maximum
Applications
Sensing & Instrumentation, Medical, HVAC, Industrial
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Max | 30psi |
| Supply Voltage Max | 5.25VDC |
| No. of Pins | 8Pins |
| Accuracy | ± 2% |
| Sensor Mounting | Through Hole |
| Media Type | Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Operating Pressure Min | 0psi |
|---|---|
| Supply Voltage Min | 4.75VDC |
| Sensor Case / Package | - |
| Sensor Output Type | Digital |
| Pressure Port Type | Single Axial Barbless |
| Output Interface | I2C |
| Operating Temperature Min | -20°C |
| Product Range | ASDX Series |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004727 |
