Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.070 (S$55.6663) |
| 5+ | S$48.150 (S$52.4835) |
| 10+ | S$45.150 (S$49.2135) |
| 20+ | S$42.980 (S$46.8482) |
Price for:Each
Minimum: 1
Multiple: 1
S$51.07 (S$55.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BA-2RV22-A2Copy |
| Order Code | 5146557 |
| Product Range | BA Series |
| Technical Datasheet | |
| Microswitch Type | Standard |
| Microswitch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Screw |
| Contact Current Max | 20A |
| Contact Voltage DC Nom | 250V |
| Product Range | BA Series |
| Contact Voltage AC Nom | 480V |
| Operating Force Max | 6ozf |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 20A |
| Product Range | BA Series |
| Operating Force Max | 6ozf |
| Microswitch Actuator | Roller Lever |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage DC Nom | 250V |
| Contact Voltage AC Nom | 480V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0286 |
