Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BZC-2RQ181-A2Copy |
| Order Code | 1525199 |
| Product Range | BZC Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BZC-2RQ181-A2Copy |
| Order Code | 1525199 |
| Product Range | BZC Series |
| Technical Datasheet | |
| Contact Current Max | 15A |
| Product Range | BZC Series |
| Contact Voltage AC Nom | 250VAC |
| Operating Force Max | 3.61N |
Alternatives for BZC-2RQ181-A2
2 Products Found
Technical Specifications
| Contact Current Max | 15A |
|---|---|
| Contact Voltage AC Nom | 250VAC |
| Product Range | BZC Series |
|---|---|
| Operating Force Max | 3.61N |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .039 |
