Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BZC-2RW822-A2Copy |
| Order Code | 1525200 |
| Product Range | BZC Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BZC-2RW822-A2Copy |
| Order Code | 1525200 |
| Product Range | BZC Series |
| Technical Datasheet | |
| Microswitch Actuator | Roller Lever |
| Contact Current Max | 15A |
| Product Range | BZC Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 1.67N |
Alternatives for BZC-2RW822-A2
1 Product Found
Product Overview
The BZC series Micro Switch with screw terminals.
- Roller lever, roller plunger, plunger actuator options
Applications
Industrial
Technical Specifications
| Microswitch Actuator | Roller Lever |
|---|---|
| Product Range | BZC Series |
| Operating Force Max | 1.67N |
| Contact Current Max | 15A |
|---|---|
| Contact Voltage AC Nom | 250V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .039 |
