Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSDA1DA
Order Code1796890
Technical Datasheet
Supply Voltage Range6V DC to 16V DC
Supply Voltage DC Min6V
Measured CurrentAC / DC
Accuracy-
Current Measuring Range DC250mA to 1A
Current Sensor Technology-
Current Measuring Range AC250mA to 1A
Primary Current500mA
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Overview
The CSDA1DA is a 3-pinout style Digital Current Detector with open collector output and sinking output. It is made up of PET polyester housing. The MICRO SWITCH CS series digital current sensor provides a logic level output that changes from approximately Vcc to 0.4V when the sensed current exceeds the operate point. Each digital sensor will operate on AC/DC current but the output will turn off at every zero crossing when sensing AC current.
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Range
6V DC to 16V DC
Measured Current
AC / DC
Current Measuring Range DC
250mA to 1A
Current Measuring Range AC
250mA to 1A
Secondary Signal Type
-
Operating Temperature Min
-25°C
Supply Voltage DC Min
6V
Accuracy
-
Current Sensor Technology
-
Primary Current
500mA
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015649