Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLLA04B
Order Code1525257
Product RangeGLL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.760 (S$24.8084) |
| 5+ | S$21.220 (S$23.1298) |
| 10+ | S$20.150 (S$21.9635) |
| 20+ | S$20.050 (S$21.8545) |
| 50+ | S$19.950 (S$21.7455) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.76 (S$24.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLLA04B
Order Code1525257
Product RangeGLL Series
Technical Datasheet
Contact Current AC Max10A
Contact Voltage AC Max300V
Product RangeGLL Series
Contact Current DC Max10A
Contact Voltage DC Max250V
Product Overview
Applications
Industrial
Technical Specifications
Contact Current AC Max
10A
Product Range
GLL Series
Contact Voltage DC Max
250V
Contact Voltage AC Max
300V
Contact Current DC Max
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24