Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA2498-002
Order Code491573
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width12.7mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
-
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Sensing Distance / Slot Width
12.7mm
Supply Voltage Max
-
Collector Emitter Voltage Max
-
IP Rating
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055