Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHOA2498-003
Order Code491585
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width12.7mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max100°C
Product Range-
Qualification-
Product Overview
The HOA2498-003 is a Reflective Sensor that consists of an infrared emitting diode and an NPN silicon photodarlington, encased side-by-side on converging optical axes in a black thermoplastic housing. The detector responds to radiation from the IRED only when a reflective object passes within its field of view. The HOA2498 series employs metal can packaged components. Housing material is polyester. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.
- Focused for maximum response
- 0.16mA ON-state collector current
- 15µs Rise and fall time
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
-
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
12.7mm
Supply Voltage Max
-
Collector Emitter Voltage Max
-
IP Rating
-
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004