Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ52DCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5146620 |
| Product Range | HDLS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$81.650 (S$88.9985) |
| 5+ | S$72.560 (S$79.0904) |
| 10+ | S$68.930 (S$75.1337) |
| 20+ | S$63.600 (S$69.324) |
Price for:Each
Minimum: 1
Multiple: 1
S$81.65 (S$89.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | LSZ52DCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5146620 |
| Product Range | HDLS Series |
| Technical Datasheet | |
| For Use With | Honeywell HDLS Series Limit and Enclosed Switches |
| IP / NEMA Rating | - |
| Product Range | HDLS Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LSZ52D is a front-mount adjustable lever with steel roller. It is designed for use with the Micro switch™ HDLS series limit, rotary and enclosed switch.
- Adjustable 38.1mm to 89.0mm [1.5" to 3.5"] radius
Technical Specifications
| For Use With | Honeywell HDLS Series Limit and Enclosed Switches |
|---|---|
| Product Range | HDLS Series |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .058 |
