Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoMPRLF0006KG0000SCCopy
Manufacturer Standard Lead Time14 weeks
Order Code3665688
Your Part Number
18 In Stock
Need more?
18 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.950 (S$32.6455) |
| 5+ | S$25.510 (S$27.8059) |
| 10+ | S$24.830 (S$27.0647) |
| 25+ | S$23.920 (S$26.0728) |
| 50+ | S$23.690 (S$25.8221) |
| 100+ | S$23.170 (S$25.2553) |
| 250+ | S$23.060 (S$25.1354) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.95 (S$32.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMPRLF0006KG0000SCCopy
Manufacturer Standard Lead Time14 weeks
Order Code3665688
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0kPa
Operating Pressure Max6kPa
Supply Voltage Min1.8VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSMD
No. of Pins12Pins
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
6kPa
Supply Voltage Max
3.6VDC
No. of Pins
12Pins
Pressure Port Type
Single Axial Barbless
Media Type
Liquid
Operating Temperature Max
85°C
Operating Pressure Min
0kPa
Supply Voltage Min
1.8VDC
Sensor Case / Package
SMD
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001806
