Print Page
Product Overview
The SL-H is a single-pole double-throw (SPDT) Limit Switch with a plunger actuator and silver alloy contacts.
- Design for small mounting space
- Long mechanical life 1x10⁷ operations
- IP64 Protection rating
- -20 to 60°C Operating temperature range
Applications
Industrial, Logistics
Technical Specifications
| Contact Current AC Max | 10A |
|---|---|
| Operating Force Max | 5.88N |
| Contact Voltage AC Max | 250V |
|---|---|
| Product Range | SL Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .084822 |

