Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | SL-P1Copy |
| Order Code | 1525115 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | SL-P1Copy |
| Order Code | 1525115 |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | - |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 250V |
| Operating Force Max | 1.77N |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
Product Overview
Applications
Logistics
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | 1.77N |
| Contact Voltage DC Max | - |
| Contact Configuration | - |
|---|---|
| Contact Voltage AC Max | 250V |
| Contact Current DC Max | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
