Print Page
Product Overview
The SL (Precision Type) series Limit Switch for use with general machinery conveyer, transportation equipment and specialty machinery.
- Design for small mounting space
- Long mechanical life 1x10⁷ operations
- Wide range of actuators available
- Precision type SLP has built-in IP67 rated cable gland (also available in M12 quick connector type)
- IP65 (standard type) and IP67 (precision type) Protection rating
Applications
Logistics
Technical Specifications
Contact Current AC Max
5A
Operating Force Max
11.8N
Contact Current DC Max
5A
Contact Voltage AC Max
250V
Product Range
SL Series
Contact Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078018